You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL D03057
Detector, Energized Wire, Metal, 40 mm, 148 mm, 78 mm, 24 mm, 110 g
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03057
- Order Code:
- 4161286
- Also Known As:
- GTIN UPC EAN: 5051259040519
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Energized Wire, Metal
- :
- 40mm
- :
- 148mm
- :
- 78mm
- :
- 24mm
- :
- 110g
Technical Documents (1)
Product Overview
- Finds cables, gas and water pipes, electric conduits and steel joists
- Detects mains power and traces breaks in circuits and cables
- Audible signal and LED indication on detection
- Detects 15mmØ copper pipe at depth of 24mm
- Detects cables at a depth of 30mm at 110V and 40mm at 240V
- Low battery indication
- Requires 9V PP3 battery (not included)
Also Known As
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
- Price for:
- Each
- 1+
- 5+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €5.44 €6.4736 | |
5+ | €5.11 €6.0809 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.