You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MTL20

Voltage Tester, 50V, 100V, 200V, 400V, LED, -10 °C, 55 °C, MTLx0 Series

New

DRUMMOND MTL20
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DRUMMOND DRUMMOND
Manufacturer Part No:
MTL20
Order Code:
3762313
Product Range
MTLx0 Series
Also Known As:
GTIN UPC EAN: 5036162185731
Technical Datasheet:
MTL20   Datasheet
See all Technical Docs

Product Range Selector (MTLx0 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50V, 100V, 200V, 400V

:
LED

:
-10°C

:
55°C

:
MTLx0 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

MTL20 test lamp safe voltage indication from 50 - 500V AC / DC. In addition to the MTL10, the new model MTL20 incorporates two test buttons, one on the body of the unit and one on the probe. Simultaneous depression of both buttons enables the unit to draw a high current, allowing the user to differentiate between phantom voltages and hazardous persistent voltages. The robust design meets the recommendations of the Health and Safety Executive in their guidance notes on the electrician's test lamp (GS38) as well as complying with BS EN 61243-3 and BS EN 61010, CAT III 1000V and CAT IV 600V.
  • Voltage indication from 50 - 500VAC
  • DC
  • Draw a high current, allowing the user to differentiate between
  • Phantom voltages and hazardous persistent voltages
  • Four distinctive bands of illumination, with a 360º viewing angle
  • IP64 rated environmental protection for internal electronics
  • Full voltage indication function without batteries
  • Bright LED indication
  • Ergonomic and robust housing
  • For maximum ease of use the right angled probes can be rotated through 90°, 180° & 270°
  • Robust design
  • Safety: EN 61243-3, EN 61010, CAT III 1000V & CAT IV 600V

Contents

Test lamp, Instruction manual, Straight prod , L-shaped prod.

Also Known As

GTIN UPC EAN: 5036162185731

1 In stock

Supplier Direct Ship

With you in 5 business days

€93.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €93.37
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €88.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --