You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

442

Sanding, Carbon Steel Brush, 12.7 mm, 2 Pack

DREMEL 442
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
442
Order Code:
2467637
Product Range
Dremel - Carbon Steel Brushes
Also Known As:
GTIN UPC EAN: 8710364070350
Technical Datasheet:
442   Datasheet
See all Technical Docs

Product Range Selector (Dremel - Carbon Steel Brushes)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Carbon Steel Brush

:
Tools, Door Knobs, Automobile Parts & Electrical Contacts

:
Dremel - Carbon Steel Brushes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 442 is a yellow Carbon Steel Brush ideal for cleaning and removing rust and corrosion from items made of brass, copper or other soft ferrous metals such as tools, door knobs, automobile parts and electrical contacts. The versatile brush is also suitable for polish metal surfaces, deburr and blend surface junctures and clean electrical components. It can also use wire brushes to create an artistic effect on coarse-grained wood. Its shape makes it well suited for cleaning flat surfaces and getting into hard-to-reach places like slots.
  • Ideal for cleaning and removing rust and corrosion from items made of brass, copper or other soft ferrous metals-such as tools & door knobs
  • Perfect for getting into hard-to-reach places like slots
  • Accessory Length: 50mm
  • Maximum RPM: 15000 1
  • min
  • Shank Diameter: 3.2mm
  • Working Diameter: 13mm

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 8710364070350

Contact Sales for a quote

Request quote (min. 500 €)

€9.35

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --