You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

432

Sanding Band, 12.7 mm, For Use With, 407 Sanding Mandrel, 6 Pack

DREMEL 432
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
432
Order Code:
2422676
Also Known As:
GTIN UPC EAN: 8710364007264
Technical Datasheet:
432   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sanding Band

:
407 Sanding Mandrel, SC407 EZ SpeedClic Sanding Mandrel

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 432 is a 1/2-inch 120-grit Sanding Band for shaping and smoothing wood and fibreglass. A cylinder covered with aluminium oxide abrasive that sits atop a mandrel with a 1/8-inch shank. For use with 407 sanding mandrel, SC407 EZ SpeedClic sanding mandrel.
  • Removes rust from metal surfaces
  • Shapes rubber surfaces
  • Maximum RPM: 35000 1
  • min
  • Shank Diameter: 3.2mm
  • Working Diameter: 13mm

Applications

Maintenance & Repair

Contents

6x Sanding Bands

Also Known As

GTIN UPC EAN: 8710364007264

Contact Sales for a quote

Request quote (min. 500 €)

€3.27

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --