You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4000-1/45

Rotary Multi Tool Kit, 175 W, 230 VAC, 35000 rpm

DREMEL 4000-1/45
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
4000-1/45
Order Code:
3516984
Product Range
4000
Also Known As:
GTIN UPC EAN: 8710364048175

Product Range Selector (4000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
175W

:
35000rpm

:
4000

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The key to a perfect result is having maximum control over your project. This Multi-Tool with interchangeable accessories and attachments will give you just that. The tool has a 360 degree soft grip for greater manoeuvrability in any position. Tackle even the smallest and most detailed tasks in awkward and tight spaces. The rotary speed is fully variable and controlled separately from the on/off switch, so you will always be able to pick up your project right where you left off. Together with the high-performance motor, the electronic feedback consistently gives you maximum force. Sand, grind, cut and more on any material with the same ease.
  • Slim housing design
  • Variable speed control
  • LCD display
  • Separate on
  • off switch
  • Electronic feedback control
  • Soft start function
  • Hang hook

Contents

45 Accessories, Flexible Shaft and Storage Case

Also Known As

GTIN UPC EAN: 8710364048175
Best Seller

Available to manufacturer lead time of 36 days

€139.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €139.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --