You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RLC200

LCR Meter, Bench, 1 kHz, 20 kH, 20000 µF, 0.1 Gohm

DIGIMESS RLC200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGIMESS DIGIMESS
Manufacturer Part No:
RLC200
Order Code:
5019795
Technical Datasheet:
RLC200   Datasheet
See all Technical Docs

Alternatives for RLC200

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench

:
1kHz

:
20kH

:
20000µF

:
0.1Gohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RLC 200, an automatic RLC meter, is designed for the manual or fully automatic measurement of components. Full remote control is available via an RS-232 interface.
  • 0.2% accuracy
  • 4 wire Kelvin clips
  • RS232 interface
  • Software options
  • 0.1pF to 20mF Capacitance measurement
  • 4 line test cables with Kelvin clamps
  • Frequency 100Hz/1kHz
  • Microprocessor self test
  • RS232 interface with software options
  • Supplied with UK and Euro power cords

Applications

Test & Measurement, Maintenance & Repair, System Monitoring

Contents

Mains cable, Fine wire fuses (x2), 4-line RCL adapter for radial and coaxial components, 4-line SMD adapter, 2-line measuring cables with Kelvin terminals (x2), voltage measuring cables with integrated test points (x2), cable for external polarization voltage, measuring earthing cable and operating instructions.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Contact Sales for a quote

Request quote

€1,048.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,048.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange