You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HS20

Oscilloscope, HS Series, 2 Channel, 20 MHz, 100 MSPS, 6 kpts, 17.5 ns

DIGIMESS HS20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGIMESS DIGIMESS
Manufacturer Part No:
HS20
Order Code:
1470314
Product Range
HS Series
Technical Datasheet:
HS20   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Alternatives for HS20

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HS Series

:
2 Channel

:
20MHz

:
100MSPS

:
6 kpts

:
17.5ns

:
QVGA LCD Colour

:
One Probe Per Channel (1:1, 10:1 Switchable), PC Software, 20A Current Shunt, Rechargeable Battery, Capacitance Adapter, Multimeter Probes, Lockable Aluminium Storage Case, USB Lead

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The digimess HS20 is a general purpose colour digital storage oscilloscope.
  • Backlit 3.8" display with 320 x 240 resolution and 4096 colours
  • Separate isolated inputs for the oscilloscope and built-in 4000 count multimeter
  • Storage for up to 4 waveforms
  • USB Interface

Applications

Maintenance & Repair, Test & Measurement

Contents

Lockable aluminium storage case, rechargeable battery, mains adaptor/charger, 2x X1/X10 probes, USB lead, PC software, 20A current shunt, Capacitance adaptor, Multimeter probes and Operating Manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Contact Sales for a quote

Request quote

€640.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €640.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange