You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DJT16F11-98SA
Circular Connector, DJT Series, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 11-98
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DJT16F11-98SA
- Order Code:
- 2152815
- Product Range
- DJT Series
- Technical Datasheet:
- DJT16F11-98SA Datasheet
Product Range Selector (DJT Series)
See all from this product rangeProduct Overview
- High reliability connectors
- Scoop proof contact protection
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles
- Five keyways with optional master keyway rotations
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DJT Series
- :
- Straight Plug
- :
- 6Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- 11-98
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- A
- :
- Environmentally Sealed
- :
- MIL-DTL-38999 Series I
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €67.02 | |
3+ | €59.22 |
Pricing is unavailable. Please contact customer services.