Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-18-21SN-L017
Order Code4628973
Product RangeHDP20 Series
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.780 |
| 5+ | €16.760 |
| 10+ | €16.740 |
| 25+ | €16.730 |
| 50+ | €16.710 |
| 100+ | €16.690 |
Price for:Each
Minimum: 1
Multiple: 1
€16.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-18-21SN-L017
Order Code4628973
Product RangeHDP20 Series
Technical Datasheet
Product RangeHDP20 Series
No. of Positions21Ways
For Use WithAMP HDP20 Series Size 20 Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HDP20 Series
No. of Positions
21Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP HDP20 Series Size 20 Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability