You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
290-0001-01
Rack Mount Kit, Cable Tidy, Rack Mount Kit, Oscilloscopes, Digital Voltmeters & Digital Multimeters
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 290-0001-01
- Order Code:
- 147010
- Also Known As:
- GTIN UPC EAN: 5056414502673
- Technical Datasheet:
- 290-0001-01 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Rack Mount Kit
- :
- Oscilloscopes, Digital Voltmeters & Digital Multimeters
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Lead rack with fifteen clip-in hooks
- Hooks can be moved to any position to suit 1/4" jacks, bantam jacks, XLR patch leads or other
- Colour: Grey finish and grey hooks
- Rack: Aluminium Alloy Extrusion
- Screws: No.8x1 A2 Stainless Steel Pozi - Countersunk AB self tapper
Applications
Test & Measurement
Also Known As
30 In stock Need more?
1 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
29 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available on 3/8/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/22/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €16.43 | |
5+ | €15.19 | |
10+ | €12.37 |
Pricing is unavailable. Please contact customer services.