Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS3-12-C
Order Code3270359
Product RangeS3 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | €22.560 |
50+ | €21.980 |
100+ | €21.410 |
Price for:Each
Minimum: 20
Multiple: 20
€451.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS3-12-C
Order Code3270359
Product RangeS3 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product RangeS3 Series
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max250mA
Switching Voltage Max120VDC
Technical Specifications
Contact Configuration
SPDT
Product Range
S3 Series
Coil Resistance
180ohm
Switching Voltage Max
120VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability