You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

83871102

Limit Switch, Roller Plunger, 1NC, 6 A, 250 V, 10 N, 83 870 Series

CROUZET AUTOMATION 83871102

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
83871102
Order Code:
3051687
Product Range
83 870 Series
Technical Datasheet:
83871102   Datasheet
See all Technical Docs

Product Range Selector (83 870 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Roller Plunger

:
1NC

:
6A

:
250V

:
10N

:
83 870 Series

:
8A

:
24V
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
The 83871102 is a 1NC snap-action compact Limit Switch with metal roller plunger and 2m cable. The 4-terminal double break 2-way contact element (form Zb) with positive opening NC contacts. The 2 moving contacts are electrically isolated from one another.
  • Metal case
  • Protective scraper seal
  • IP66/67 Protection rating

Applications

Industrial

Contact Sales for a quote

Request quote (min. 500 €)

€148.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €148.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €122.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €104.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €88.97