You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6CFE1

Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Switch

CORCOM - TE CONNECTIVITY 6CFE1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6CFE1
Order Code:
2474415
Product Range
C Series
Technical Datasheet:
6CFE1   Datasheet
See all Technical Docs

Product Range Selector (C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
General Purpose

:
6A

:
250VAC

:
2-Pole Switch

:
-

:
-

:
Quick Connect

:
Snap-In, Flange Mount

:
-

:
C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The C series Power Entry Module has been expanded to include a new 15A non-filtered version. The new 15A module combines a DPST switch with an IEC 60320-1 C14 power inlet in one compact package. Available in either snap-in or flange mounting styles, the new 15A module supports applications that require higher current capacity in a compact size. Both mounting styles are also available with pre-connected line and switch terminals to reduce OEM wiring time and speed installation.
  • 250VAC Maximum rated voltage
  • Non-filtered
  • Snap-in or flange mounting options
  • Optional pre-connected line and switch terminals

Applications

Computers & Computer Peripherals, Consumer Electronics, Test & Measurement, Sensing & Instrumentation

Available to manufacturer lead time of 84 days

€18.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €18.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €16.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €16.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €14.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €13.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €13.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --