You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COMUS (ASSEMTECH) TSM4/240
Tilt Switch, 4 °, 240 Vac, 0.25 A, Polystyrene
- Manufacturer:
- COMUS (ASSEMTECH) COMUS (ASSEMTECH)
- Manufacturer Part No:
- TSM4/240
- Order Code:
- 607265
- Technical Datasheet:
- TSM4/240 Datasheet
Product Overview
- 0.55A Maximum switching current
- 10VA Maximum switching capacity
- 0.25R Maximum contact resistance
Applications
Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- PS (Polystyrene)
- :
- 4°
- :
- 250mA
- :
- -
Technical Documents (2)
No Longer Manufactured
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €10.79 €12.8401 | |
5+ | €7.93 €9.4367 | |
10+ | €7.29 €8.6751 | |
20+ | €6.58 €7.8302 | |
50+ | €5.86 €6.9734 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.