You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COMUS (ASSEMTECH) S1116
Tilt Switch, 35 °, 240 Vac, 12.5 A, Polypropylene
- Manufacturer:
- COMUS (ASSEMTECH) COMUS (ASSEMTECH)
- Manufacturer Part No:
- S1116
- Order Code:
- 607241
- Technical Datasheet:
- S1116 Datasheet
Product Overview
- Fixing holes allow easy fitting
- 5R Maximum contact resistance
- -20 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- PP (Polypropylene)
- :
- 35°
- :
- 12.5A
- :
- -
Technical Documents (1)
No Longer Manufactured
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €14.18 €16.8742 | |
5+ | €10.43 €12.4117 | |
10+ | €9.58 €11.4002 | |
20+ | €8.87 €10.5553 | |
50+ | €7.71 €9.1749 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.