You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COMUS (ASSEMTECH) CM1421-0
Tilt Switch, Tip Over, 45 °, 120 Vac, 0.5 A, Steel
- Manufacturer:
- COMUS (ASSEMTECH) COMUS (ASSEMTECH)
- Manufacturer Part No:
- CM1421-0
- Order Code:
- 723745
- Technical Datasheet:
- CM1421-0 Datasheet
Product Overview
- 30mR Maximum contact resistance
- -37 to 100°C Operating temperature range
Applications
Security, Consumer Electronics
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Steel
- :
- 45°
- :
- 500mA
- :
- -
Technical Documents (2)
No Longer Manufactured
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €8.43 €10.0317 | |
5+ | €6.33 €7.5327 | |
10+ | €5.95 €7.0805 | |
20+ | €5.47 €6.5093 | |
50+ | €5.06 €6.0214 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.