You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C9505/IS

Pressure Manometer, 0psi to ± 30.46psi, 0.1, 0.2 %, 0 °C, 40 °C

COMARK C9505/IS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMARK COMARK
Manufacturer Part No:
C9505/IS
Order Code:
8589119
Technical Datasheet:
C9505/IS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0psi to ± 30.46psi

:
0.1

:
0.2%

:
-

:
0°C

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Comark C9505 intrinsically safe pressure meter combines high accuracy with speed of response. Twin inputs for gauge or differential pressure measurement. Dust and waterproof to IP67 (BS EN 60529, IEC529) standards. Supplied with tubing and connectors.
  • Selectable pressure units, PSI, mbar, inH2O, inHg, mmHg, torr, KPa, cmH2O, Kgcm-2
  • Positive or negative (vacuum) pressure measurement
  • Adjustable zero value
  • Maximum, minimum pressure and hold function
  • Averaged reading function
  • Over-range indication - maximum over/under pressure 90PSI/6200mbar
  • Selectable auto switch off
  • Can function as a calibrator when used with TK2 pressure test kit
  • Silicone protection option available for liquid pressure measurement

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available to manufacturer lead time of 71 days

€546.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €546.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange