Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.070 |
10+ | €50.060 |
20+ | €49.060 |
Product Information
Product Overview
PM100R is a rechargeable work light that packs easy and can just about do it all with multiple lighting and positioning features. The main beam provides fixed flood and spot beam options, and the independently controlled C.O.B. side area light provides three output modes: high, medium, and low. A fold-out hook with 180-degree rotation allows the light to be hung for hands-free lighting and also doubles as a stand with a magnetic base. This dual power work light runs on a built-in COAST ZITHION® rechargeable lithium-ion battery or via a USB-C connection for continuous power and its battery life indicator enables real-time charge monitoring. With a 31-hour max run time plus a ruler etched into the handle, this worksite dynamo simplifies long days of hard work. The PM100R is rated IP57 dust resistant and waterproof.
- Hang the light for perfect illumination with base hanging loop can attached for perfect positioning
- COAST ZITHION™ non-ported rechargeable batteries
- Battery charging level indicator
- Battery life indicator
- Bulls-eye spot beam optic
- Includes USB-C power cable
Technical Specifications
Worklight
850lm
Rechargeable Lithium-Ion Battery
-
COB LED
57m
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate