You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GDS 20
LOUDSPEAKER, 100V 20W OUTDOOR
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- GDS 20
- Order Code:
- 3401524
- Also Known As:
- GTIN UPC EAN: 0090125499599
- Technical Datasheet:
- GDS 20 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20,10,5W, 8ohm
- :
- 80Hz
- :
- 15kHz
- :
- 235mm
- :
- 212mm
- :
- 213mm
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Internal 100V/70V transformer
- Two way driver configuration for a wide frequency response
- 360° wide sound dispersion
- Mutiple Power Taps
- Power taps 100V: 5W, 10W, 20W
- Power taps 70V: 2.5W, 5W, 10W
- Flying lead connection
Also Known As
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each