You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CH4000B

HOIST, ELECTRIC, 200KG

CLARKE INTERNATIONAL CH4000B
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CH4000B
Order Code:
3377296
Also Known As:
GTIN UPC EAN: 5016086228349

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200kg

:
12m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Compact, general purpose power winch is ideal for all manner of lifting and pulling work.
  • Supplied with special fixing clamps
  • Remote switch with power in and power out
  • 3mm Diameter, 12m Twist free cable
  • Max load: single cable 200kgs, double cable 400kgs
  • Lift height - single cable 12m, 6m double cable
  • Lift speed - 10m
  • min single cable, 5m
  • min double cable
  • 950 Watt, 230V motor
  • Dimensions (LxWxH) 448x150x200 mm

Also Known As

GTIN UPC EAN: 5016086228349
Best Seller

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

€140.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €140.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --