You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PL720
2x360W Digital Amplifier 1U
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- PL720
- Order Code:
- 3409384
- Product Range
- CITRONIC Digital Amplifiers
- Also Known As:
- GTIN UPC EAN: 5015972192795
Product Range Selector (CITRONIC Digital Amplifiers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CITRONIC Digital Amplifiers
- :
- UK
Technical Documents (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 2-channel IN/OUT digital amplifier
- Output power: 4R - 2x360W rms
- Output power: 8R - 2x200W rms (bridged: 720W)
- Input connections: Combo Jack/XLR balanced (L/R)
- Output connections: SPK (L/R),4mm binding posts (L/R)
- Cutting edge class D architecture
- Compact and lightweight design, rack mountable 1U
- Fan cooling and internal protection circuitry
- Frequency response: 20Hz to 20kHz (±0.5dB)
- THD: <0.05%
- SNR: line 100dB
- Input impedance: 10kR unbalanced, 20kR balanced
- Protection: temperature, short circuit, DC, overload
- Indicators: Power, signal, clip
- Controls: L+R level, power on/off, bridge/parallel/stereo, ground lift
- Slew rate 20V/us
- Dimensions (HxWxD): 44x482x180mm
- Weight: 2.2kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music
Contents
amplifier, power lead
Also Known As
3 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €195.34 €232.4546 |
Pricing is unavailable. Please contact customer services.