You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P01654227

Anemometer, 0.5m/s to 27m/s, -10 °C, 60 °C, 10% to 90%, 187 mm

CHAUVIN ARNOUX P01654227

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01654227
Order Code:
2946833
Technical Datasheet:
P01654227   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5m/s to 27m/s

:
-

:
-10°C

:
60°C

:
10% to 90%

:
187mm

:
72mm

:
32mm
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
IP54 rated logger thermo-anemometer to measure air speed and flow rate in all situations.
  • Display as a graph or a table of values/data export in graph or excel table form
  • Double backlit display
  • Min, max, average and hold functions
  • Manual start /stop option on the product
  • Spot or continuous recording up to 1 million points
  • MAP function can be used to map the air speeds measured
  • Bluetooth wireless link and USB interfaces
  • 3 x 1.5V AA / LR6 alkaline batteries

Applications

Test & Measurement

Contents

Logger thermo-anemometer, Bag, 3 x 1.5V AA alkaline batteries, USB cable, Test report, Quick start-up guide.

Footnotes

In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

Available to manufacturer lead time of 36 days

€490.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €490.00