You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA6608
Voltage Tester, 40V to 850V, LED
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- CA6608
- Order Code:
- 1757395
- Technical Datasheet:
- CA6608 Datasheet
Alternatives for CA6608
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40V to 850V
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Operating Voltage: 40 to 850 VAC Between Phases
- Frequency: 15 to 400 Hz
- Electrical Safety: 600 V CAT III
Applications
Test & Measurement, Maintenance & Repair
Contents
Carry bag, 3 test leads, 3 crocodile clamps, operating manual in 5 languages
Footnotes
Pricing is unavailable. Please contact customer services.
- Price for:
- Each