You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX CA6255 PLUS

Ohmmeter, 4-Wire, 0.005ohm, 0.025ohm, 0.25ohm, 2.5ohm, 25ohm, 250ohm, 2.5kohm, 0.1 µohm, 10 A

CHAUVIN ARNOUX CA6255 PLUS
CHAUVIN ARNOUX CA6255 PLUS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA6255 PLUS
Order Code:
3677967
Technical Datasheet:
CA6255 PLUS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4-Wire

:
0.005ohm, 0.025ohm, 0.25ohm, 2.5ohm, 25ohm, 250ohm, 2.5kohm

:
0.1µohm

:
10A

:
0.05%

:
270mm

:
250mm

:
180mm

:
4kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

CA6255 microohmmeter tests the quality of connections with precision(resolution of 0.1microohm) through the use of low resistance measurements.
  • 4 wire measurement method 1microohm to 2500microohm(7 ranges, 3 with a 10A current)
  • Automatic compensation of stray voltages at input terminals
  • 3 measurement modes available depending on the application
  • Temperature compensation function for comparative results
  • Programmable alarms/1500 measurement storage capacity
  • Large backlit LCD display offering a wide range of symbols and indicators
  • 50V CAT III rated
  • NiMH rechargeable battery
  • Dimension is 270mm x 250mm x 180mm

Contents

10A micro-ohmmeter, 1 x set of cables 3m long terminated by Kelvin clamps, 1 x euro mains power lead 2m long, 9 x user's manuals (1 per language), 9 x simplified user's manuals (1 per language), MOT (Micro-Ohmmeter Transfer) data transfer software on CD-ROM, 1 x RS232 communication cable.

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5,381.00 ( ex VAT  ) €6,403.39 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €5,381.00 €6,403.39
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --