Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.130 |
| 3+ | €26.590 |
Price for:Each
Minimum: 1
Multiple: 1
€27.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD91E4WG
Order Code3390190
Product Range91 Series
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialASA
External Height - Metric40mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP67
Body ColourWhite, Grey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range91 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Beautifully designed low profile IP67 waterproof enclosure, ideal for tracking/monitoring in harsh environments.
- IP67 rated, perfect for outdoor applications
- Low profile design
- White Grey enclosure made from ASA UL94-HB plastic for high ultraviolet resistance
- Wall mount holes behind hinged caps fo superior aesthetic finish
Contents
Lid, base, gasket & fixing screws
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
40mm
External Depth - Metric
100mm
Body Colour
White, Grey
External Height - Imperial
1.57"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ASA
External Width - Metric
100mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
91 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125