You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BEL120400

Rechargeable Battery, 12 V, Lead Acid, 40 Ah, M6 Stud

CAMDENBOSS BEL120400

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEL120400
Order Code:
2475286
Technical Datasheet:
BEL120400   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Lead Acid

:
40Ah

:
-

:
M6 Stud

:
-

:
170mm

:
165.5mm

:
197.5mm

:
1

:
14.7kg

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The BEL120400 is an electric vehicle Rechargeable Battery with lead acid technology. It is high performance sealed non-spillable maintenance free valve regulated recombinant battery. Deep cycle's battery designed to deliver maximum capacity within five cycles, ideal for use in electric vehicles.
  • Absorbent glass mat construction
  • Completely maintenance free, no need to add water
  • Spill and leak-proof, multi-position usage
  • High deep-discharge capability
  • Exceptional durability and deep cycle ability
  • Ideal for repeat cycling
  • Excellent for long discharges
  • Low self-discharge, long storage life
  • Vibration and shock-resistant
  • Threaded insert or Faston terminals as standard
  • Flag, automotive, J type, J type adapter terminals to order

Applications

Power Management, Commercial, Consumer Electronics, Industrial

No Longer Manufactured

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€184.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €184.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €150.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €130.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --