Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.480 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€6.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3668
Order Code4531626
Technical Datasheet
Kit Contents4 Pcs of 5mmx2.5mm, 5mmx5mm, 5mmx7.5mm, 5mmx10mm Probe Tip Grounds
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3668 is an oscilloscope probe tip ground kit.
- 4 piece kit of the most common sizes of 5mm probe tip grounds
- Gold plated
Contents
(1) probe tip ground, 5mm, 2.5mm reach, (1) probe tip ground, 5mm, 5mm (0.2") reach, (1) probe tip ground, 5mm, 7.5mm (0.3") reach, (1) probe tip ground, 5 mm, 10 mm (0.4") reach.
Technical Specifications
Kit Contents
4 Pcs of 5mmx2.5mm, 5mmx5mm, 5mmx7.5mm, 5mmx10mm Probe Tip Grounds
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005