0
0 Items€0.00
ex VAT

Isolated Through Hole DC / DC Converters: 164 Products Found

MULTICOMP PRO Isolated Through Hole DC / DC Converters provide reliable galvanic isolation between input and output voltages to protect sensitive equipment. These converters are designed for through-hole mounting on PCBs, offering versatility in integration with a variety of electronic circuits. With a focus on compact design and energy efficiency, they are suitable for applications that require stable and isolated DC power in industrial, telecom, and medical devices.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Type
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3652617

RoHS

Each
1+
€2.930
15+
€2.690
50+
€2.440
150+
€2.230
250+
€2.050
More Pricing...
Min: 1 / Mult: 1
ITE
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
SIP
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPF-S
3652777

RoHS

Each
1+
€20.220
5+
€18.870
10+
€17.690
25+
€16.340
50+
€15.170
Min: 1 / Mult: 1
ITE
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.5kV
DIP
48V
Fixed
25.4mm
11.7mm
25.4mm
18V
75V
MPRA-YMD
3652572

RoHS

Each
1+
€1.850
15+
€1.700
50+
€1.540
150+
€1.400
250+
€1.290
More Pricing...
Min: 1 / Mult: 1
ITE
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
SIP
5V
Fixed
6mm
10.16mm
11.6mm
4.5V
5.5V
MPB-S
3652710

RoHS

Each
1+
€7.530
10+
€7.010
25+
€6.550
50+
€6.030
100+
€5.480
Min: 1 / Mult: 1
ITE
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
SIP
12V
Fixed
9.5mm
12mm
22mm
4.5V
36V
MPWE-S
3652761

RoHS

Each
1+
€17.270
5+
€16.120
10+
€15.110
25+
€13.950
50+
€12.950
Min: 1 / Mult: 1
ITE
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
DIP
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
3652601

RoHS

Each
1+
€2.780
15+
€2.560
50+
€2.320
150+
€2.120
250+
€1.950
More Pricing...
Min: 1 / Mult: 1
ITE
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
SIP
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
MPE-S
3652553

RoHS

Each
1+
€2.560
15+
€2.360
50+
€2.140
150+
€1.950
250+
€1.790
More Pricing...
Min: 1 / Mult: 1
ITE
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
SIP
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPA-S
3652717

RoHS

Each
1+
€13.200
10+
€12.280
25+
€11.480
50+
€10.560
100+
€9.600
Min: 1 / Mult: 1
ITE
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
SIP
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MPRA-S
3652558

RoHS

Each
1+
€2.500
15+
€2.300
50+
€2.080
150+
€1.900
250+
€1.750
More Pricing...
Min: 1 / Mult: 1
ITE
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
1.5kV
SIP
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
MPA-S
3652575

RoHS

Each
1+
€2.330
15+
€2.150
50+
€1.950
150+
€1.780
250+
€1.630
More Pricing...
Min: 1 / Mult: 1
ITE
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
SIP
5V
Fixed
6mm
10.16mm
11.6mm
4.5V
5.5V
MPB-S
3652771

RoHS

Each
1+
€21.380
5+
€19.950
10+
€18.710
25+
€17.270
50+
€16.030
Min: 1 / Mult: 1
ITE
20W
1 Output
5V
4A
-
-
Regulated
1.5kV
DIP
24V
Fixed
25.4mm
11.7mm
25.4mm
9V
36V
MPRB-YMD
3652623

RoHS

Each
1+
€2.710
15+
€2.490
50+
€2.260
150+
€2.060
250+
€1.890
More Pricing...
Min: 1 / Mult: 1
ITE
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
SIP
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
MPF-S
3652801

RoHS

Each
1+
€23.120
5+
€21.580
10+
€20.230
25+
€18.680
50+
€17.340
Min: 1 / Mult: 1
ITE
30W
1 Output
12V
2.5A
-
-
Regulated
1.5kV
DIP
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
MPRB-LD
3652576

RoHS

Each
1+
€2.430
15+
€2.240
50+
€2.030
150+
€1.850
250+
€1.700
More Pricing...
Min: 1 / Mult: 1
ITE
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
SIP
5V
Fixed
6mm
10.16mm
11.6mm
4.5V
5.5V
MPB-S
3652781

RoHS

Each
1+
€21.370
5+
€19.950
10+
€18.700
25+
€17.260
50+
€16.030
Min: 1 / Mult: 1
ITE
20W
1 Output
5V
4A
-
-
Regulated
1.5kV
DIP
48V
Fixed
25.4mm
11.7mm
25.4mm
18V
75V
MPRB-YMD
3652753

RoHS

Each
1+
€16.580
5+
€15.480
10+
€14.510
25+
€13.390
50+
€12.440
Min: 1 / Mult: 1
ITE
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
DIP
24V
Fixed
20mm
10.8mm
32mm
9V
36V
MPRB-ZP
3652794

RoHS

Each
1+
€22.400
5+
€20.900
10+
€19.600
25+
€18.090
50+
€16.800
Min: 1 / Mult: 1
ITE
30W
1 Output
24V
1.25A
-
-
Regulated
1.5kV
DIP
24V
Fixed
25.4mm
11.8mm
50.8mm
9V
36V
MPRB-LD
3652787

RoHS

Each
1+
€25.660
5+
€23.950
10+
€22.460
25+
€20.730
50+
€19.250
Min: 1 / Mult: 1
ITE
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.5kV
DIP
24V
Fixed
25.4mm
11.8mm
50.8mm
9V
36V
MPRA-LD
3652722

RoHS

Each
1+
€9.810
10+
€9.130
25+
€8.530
50+
€7.850
100+
€7.140
Min: 1 / Mult: 1
ITE
6W
1 Output
12V
500mA
-
-
Regulated
1.6kV
SIP
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MPRB-S
3652554

RoHS

Each
1+
€2.790
15+
€2.570
50+
€2.330
150+
€2.120
250+
€1.950
More Pricing...
Min: 1 / Mult: 1
ITE
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
SIP
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPA-S
3652741

RoHS

Each
1+
€11.840
10+
€11.020
25+
€10.310
50+
€9.480
100+
€8.610
Min: 1 / Mult: 1
ITE
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.6kV
DIP
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
3652559

RoHS

Each
1+
€2.580
15+
€2.370
50+
€2.150
150+
€1.960
250+
€1.800
More Pricing...
Min: 1 / Mult: 1
ITE
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
SIP
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
MPA-S
3652573

RoHS

Each
1+
€2.280
15+
€2.100
50+
€1.900
150+
€1.730
250+
€1.600
More Pricing...
Min: 1 / Mult: 1
ITE
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
SIP
5V
Fixed
6mm
10.16mm
11.6mm
4.5V
5.5V
MPB-S
3652577

RoHS

Each
1+
€2.360
15+
€2.170
50+
€1.970
150+
€1.800
250+
€1.650
More Pricing...
Min: 1 / Mult: 1
ITE
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
SIP
12V
Fixed
6mm
10.16mm
11.6mm
10.8V
13.2V
MPB-S
3652709

RoHS

Each
1+
€7.600
10+
€7.070
25+
€6.600
50+
€6.080
100+
€5.520
Min: 1 / Mult: 1
ITE
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
SIP
12V
Fixed
9.5mm
12mm
22mm
4.5V
36V
MPWE-S
1-25 of 164 items
of 7 page(s)
Trade Account