Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS321G LFS
Order Code1437642
Product RangeKSS Series
Technical Datasheet
9,142 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.601 |
50+ | €0.562 |
100+ | €0.522 |
250+ | €0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS321G LFS
Order Code1437642
Product RangeKSS Series
Technical Datasheet
Product RangeKSS Series
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force200gf
Operating Force2N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)5.5mm x 4.4mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The KSS series subminiature SMD Tactile Switch with momentary action and SPST-NO contact arrangement.
- Side actuated
- Low profile of 1.6mm
- Excellent tactile feel
- High shear force
- Large flat top
- Date code marking
- IP40 Protection rating
Applications
Portable Devices, Industrial, Medical, Consumer Electronics
Technical Specifications
Product Range
KSS Series
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
32V
Operating Force
2N
Switch Dimensions (L x W)
5.5mm x 4.4mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
200gf
Contact Rating
50mA at 32VDC
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003