Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-25A14F
Order Code1701394
Product RangeFWP
Technical Datasheet
1,022 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.220 |
| 10+ | €26.130 |
| 20+ | €25.190 |
Price for:Each
Minimum: 1
Multiple: 1
€28.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-25A14F
Order Code1701394
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current25A
Blow CharacteristicFast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial9/16" x 2"
Voltage Rating VDC700V
Voltage Rating VAC700V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWP-25A14F is a 25A/700V fast acting high speed Semiconductor Fuse with optional indicating striker, ferrule style. This FWP-series fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I2t). Low watts loss in a compact size. For used with finger-safe holders/blocks.
- 7W Power loss
- 200kA RMS symmetrical Interrupting rating
Applications
Safety
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
9/16" x 2"
Voltage Rating VAC
700V
Fuse Current
25A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
700V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02