You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1298180
Detector, Metal, Power, Stud, 80 mm
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1298180
- Order Code:
- 1736265
- Technical Datasheet:
- 1298180 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metal, Power, Stud
- :
- 80mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- For locating metal, voltage-carrying cables (AC voltage) and wooden beams, e.g. in walls.
- 3 functions on one appliances, functions can be individually applied
- Accurate display of the measurement result on a large LCD display as well as acoustically
- Automatic sensitivity control
- Automatic switch-off after end of the measurement
- Battery low voltage display
- Battery compartment for 9 V block (delivered without battery)
- User friendly through the operating button on the side and front. Ergonomic design
Applications
Test & Measurement, Sensing & Instrumentation
Available to manufacturer lead time of 36 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €25.99 | |
5+ | €24.46 | |
10+ | €23.34 | |
20+ | €22.87 |
Pricing is unavailable. Please contact customer services.