Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-6R3M
Order Code2616891
Product RangeSRN6045TA Series
Technical Datasheet
1,058 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.358 |
| 50+ | €0.263 |
| 100+ | €0.243 |
| 250+ | €0.230 |
| 500+ | €0.225 |
| 1000+ | €0.219 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-6R3M
Order Code2616891
Product RangeSRN6045TA Series
Technical Datasheet
Inductance6.3µH
RMS Current (Irms)3.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.9A
Product RangeSRN6045TA Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN6045TA-6R3M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 6.3μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 33mohm (±20%)
- Maximum RMS current (Irms) is 3.8A
- Maximum saturation current (Isat) is 5.9A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Technical Specifications
Inductance
6.3µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
DC Resistance Max
0.033ohm
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
Product traceability