You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MF-NSML-LAB2

Design Kit, PTC Resettable Fuse, 1206, 4 A to 6 A, Multifuse Series

BOURNS MF-NSML-LAB2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
MF-NSML-LAB2
Order Code:
2819473
Product Range
Multifuse Series
Technical Datasheet:
MF-NSML-LAB2   Datasheet
See all Technical Docs

Product Range Selector (Multifuse Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bourns MF-NSML Series 4A to 6A hold Current 1206 Sized SMD Low Ohmic PTC Resettable Fuses

:
Multifuse Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
The MF-NSML-LAB2 from Bourns is a Low Ohmic Multifuse® PPTC resettable fuse design kit. This new design kit contains low ohmic polymer PTC (PPTC) resettable fuses that provide engineers with a variety of overcurrent and overtemperature protection solutions in small 1206 footprints across a range of Ihold values and resistance levels for quick-turn prototype testing. Low ohmic PPTC resettable fuses are ideal for overcurrent and overtemperature protection in handheld consumer electronics, gaming consoles, PC motherboards, lithium-ion battery packs and I/O ports. These low resistance PPTCs are produced and tested at Bourns' IATF16949 certified factory and UL listed.
  • Rated voltage is 6V and rated current is 50A
  • Holding current Ihold is 4A to 6A
  • Resistance range from 0.014ohm to 0.01ohm

Contents

MF-NSML400-2, MF-NSML450-2, MF-NSML500-2, MF-NSML550-2, MF-NSML600-2 PPTC resettable fuse.

No Longer Manufactured

€21.23

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €21.23
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €19.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €18.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €17.47