Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAT10-101J4LF
Order Code2008284
Product RangeCAT10 Series
Technical Datasheet
7,006 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0424 |
100+ | €0.0304 |
500+ | €0.0274 |
2500+ | €0.0234 |
5000+ | €0.0229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10-101J4LF
Order Code2008284
Product RangeCAT10 Series
Technical Datasheet
Resistance100ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor62mW
Temperature Coefficient± 250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating125mW
Product Length2mm
Product Width1mm
Product Height0.4mm
Product RangeCAT10 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CAT10 series concave type Chip Resistor Array with tin-plated termination. It is suitable for most types of soldering processes.
- Paper tape on plastic reel for automatic placement
- 4 Isolated resistors in an 0804 size package
Technical Specifications
Resistance
100ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
25V
Temperature Coefficient
± 250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
62mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
125mW
Product Width
1mm
Product Range
CAT10 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CAT10-101J4LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability