You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-661-15

Cutter, With Hard Metal Insert, Side, 120 mm, Edge, 1.2 mm

BERNSTEIN WERKZEUGFABRIK 3-661-15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-661-15
Order Code:
1605862
Also Known As:
GTIN UPC EAN: 4250838502719
Technical Datasheet:
3-661-15   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Side

:
120mm

:
Edge

:
1.2mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 3-661-15 is an EUROline-Conductive carbide mini Side Cutter with rounded head and inserted carbide cutting edges. The special pliers made from high grade special steel for extremely high requirements. The pliers of this programme has been tested with good results by several test laboratories adequate to DIN EN 61340-5-1, DIN 61340-2-1, DIN 61340-2-3 for work in ESD protected areas. It is suitable for tough nickel and electrode wires.
  • Precision inductive hardness process blades achieve up to 65HRC
  • Box joint
  • Precise jaw adjustment without backlash
  • Fine polished and bright burnished surface
  • Double leaf spring from stainless steel
  • Ergonomically formed bicoloured hand guard from dissipative anti-slide material

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4250838502719

Available to manufacturer lead time of 29 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€86.90 ( ex VAT  ) €103.41 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €86.90 €103.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --