You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PM51A
Pocket Size Digital Multimeter, 4000 Count, Average, Auto Range, 3.75 Digit
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- PM51A
- Order Code:
- 1466477
- Technical Datasheet:
- PM51A Datasheet
Alternatives for PM51A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage, Capacitance, Frequency, Resistance
- :
- 3.75
- :
- Average
- :
- 4000
- :
- Auto
- :
- 600V
- :
- 600V
- :
- -
- :
- -
- :
- 40Mohm
- :
- 1 Year
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Measures ac and dc voltage, resistance, continuity with beeper, capacitance and frequency
- Fully autoranging with 7 measurement functions and 27 ranges
- Complete safety ratings of CAT III 300 V, CAT II 600 V and UL and CSA listing
- Large oversize digital display with measurement results and the unit icon
- Data Hold freezes measurement value on the display
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Battery installed and user manual
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each