You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM-510-EUR KIT
Handheld Digital Multimeter Kit, 4000 Count, Auto, Manual Range, 3.75 Digit
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- AM-510-EUR KIT
- Order Code:
- 2523077
- Technical Datasheet:
- AM-510-EUR KIT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 3.75
- :
- -
- :
- 4000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- -
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 1mV to 600V AC voltage measurement range and 1mV to 600V DC voltage measurement range
- 0.1µA to 10A AC current measurement range and 0.1µA to 10A DC current measurement range
- 0.1ohm to 40Mohm resistance measurement range and 10pF to 100µF capacitance measurement range
- Safety rated to CAT III 600V, pollution degree 2
- 3999 digits display, backlight
- Input resistance of 10Mohm
- Autoranging, manual ranging, data hold, relative reading
- Built-in flashlight to see wires in the darkness
- Dimension is 182mm x 90mm x 45mm and weight is 354g (including battery)
Applications
Test & Measurement
Contents
AM-510-EUR digital multimeter, Pair of test leads, Users manual, Two 1.5V batteries, Carrying case.
Footnotes
Warnings
6 In stock Need more?
2 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
4 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/26/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit