You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACD-14 PLUS
Clamp Meter, Average, 600 A AC, 600 V DC, 26 mm Jaw Opening Max.
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- ACD-14 PLUS
- Order Code:
- 1461581
- Technical Datasheet:
- ACD-14 PLUS Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 600A
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- Average
- :
- Auto
- :
- 3.75
- :
- 26mm
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Dual displays - permits simultaneous reading of amperage and voltage
- New thin jaws, 5mm thinner than others to access tight measurement spaces
- Micro amps measurement for testing flame sensors
- Continuity buzzer
- Diode test
- Hold and maximum reading functions
- In rush current
- Accommodates conductors up to 28 mm (1.1) in diameter
- Auto ranging
- Auto power off and low battery indication
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, battery, soft carrying pouch, users manual and type-K thermocouple with banana plug.
Footnotes
Available to manufacturer lead time of 50 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each