You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MW3516BF
WATTMETER CLAMP, TRMS, 600A, 600KW
New- Manufacturer:
- SEFRAM SEFRAM
- Manufacturer Part No:
- MW3516BF
- Order Code:
- 3527965
- Technical Datasheet:
- MW3516BF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Harmonic, Power, Resistance
- :
- 600A
- :
- 1kV
- :
- 1kV
- :
- 100kohm
- :
- True RMS
- :
- 4
- :
- 45mm
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Wattmeter clamp with current measurement until 600A (TRMS AC)
- Voltage measurement TRMS AC+DC until 1000V
- Power measurement, PF, THD and harmonics of 1 to 25, automatic power-off after 15 minutes
- Frequency measurement, indication of phase rotation, current measurement start
- Resistance measurement (1000 ohm/10Kohm/100Kohm), continuity and diode test
- Capacity measurement (4 to 4000µF), lighting of measurement section at jaws opening (45mm)
- Voltage detector without contact, memory (1000 data), 6 batteries 1.5V AAA power supply
- Data logger (9999 data), LCD with backlight, HOLD, SMART HOLD, min, max, moy
- Bluetooth interface and SEFRAM connect application (Android and IoS)
- Dimensions is 103mm x 243mm x 55mm, weight is 540g
Contents
Wattmeter clamp, Bag, Test leads with touch point, User's guide, Batteries.
Footnotes
3 In stock Need more?
3 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/29/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each