You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BK8624

DC Electronic Load, 8600 Series, 4.5 kW, Programmable, 0 V, 120 V, 600 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK8624
Order Code:
2903963
Product Range
8600 Series
Also Known As:
8624
Technical Datasheet:
BK8624   Datasheet
See all Technical Docs

Product Range Selector (8600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8600 Series

:
4.5kW

:
Programmable

:
0V

:
120V

:
600A

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

8600 series programmable DC electronic load with bright dual-line display. It provides the performance of modular system DC electronic load in a compact benchtop form factor. With fast transient operation speeds up to 25KHz and high 16bit measurement resolution and accuracy this load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers and photovoltaic arrays.
  • CC/CV/CR/CW operating modes
  • Store and recall up to 100 setups
  • Adjustable slew rate in CC mode
  • Short circuit test and list mode function
  • Built-in battery test function with voltage level, capacity level and timer stop conditions
  • CR-LED mode to simulate the loading behaviour of typical LEDs
  • Remote voltage sensing to compensate for the effect of voltage drop in wires
  • Thermostatically controlled fan, analogue current control and monitoring
  • Standard USB (USBTMC-compliant), RS-232 and GPIB interfaces with SCPI protocol support
  • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection

Applications

Test & Measurement

Contents

DC electronic load, User manual, Power cord, Certificate of calibration, Test report.

Also Known As

8624

Available to manufacturer lead time of 108 days

€12,000.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12,000.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange