You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BK2650A

Spectrum Analyser, Handheld, 50kHz to 3.3GHz, 71 mm, 162 mm, 265 mm

B&K PRECISION BK2650A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK2650A
Order Code:
1735218
Also Known As:
2650A
Technical Datasheet:
BK2650A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
-

:
50kHz to 3.3GHz

:
71mm

:
162mm

:
265mm

:
1.8kg

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2650A are compact, light weight and cost-effective spectrum analyzers for quick and precise signal investigations, especially away from the bench. At a weight of only 4 pounds (1.8 kg), these instruments are by far the lightest full-featured handheld spectrum analyzers available, yet they deliver performance and features comparable to a full-size bench spectrum analyzers and can operate up to 4 hours on a single battery.
  • Impressive 4 hour battery life; easy-to-replace rechargeable Lithium-Ion battery
  • Fast sweep speed, minimum 10 ms, to help locate and identify elusive, transient interference signals
  • DANL (displayed average noise level) of -127 dBm
  • Large easy-to-read colour display, 640 x 480 resolution
  • Measures: channel/adjacent channel power, occupied bandwidth, electric & magnetic field strength
  • Convenient Auto tune function
  • PC Software for remote control and documentation of measurement results (included)
  • Conveniently store measurement results and screen shots in bitmap format to USB flash drive

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

User manual, AC adaptor MA400, soft carrying case LC2650A, accessory pouch, PC software and USB cable, Lithium-Ion battery MB400, certificate of calibration.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

2650A

Available to manufacturer lead time of 50 days

€7,750.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7,750.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange