You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BK2568

Digital Oscilloscope, BK2560 Series, 2 Channel, 300 MHz, 2 GSPS, 140 Mpts, 1.2 ns

B&K PRECISION BK2568
B&K PRECISION BK2568
B&K PRECISION BK2568
B&K PRECISION BK2568

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK2568
Order Code:
2903973
Product Range
BK2560 Series
Also Known As:
2568
Technical Datasheet:
BK2568   Datasheet
See all Technical Docs

Product Range Selector (BK2560 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BK2560 Series

:
2 Channel

:
300MHz

:
2GSPS

:
140 Mpts

:
1.2ns

:
TFT LCD Colour

:
DSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A-B) Cable, Quick Start Guide

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Compact lightweight digital storage oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
  • 140,000wfms/s maximum waveform capture rate
  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
  • 25MHz function and arbitrary waveform generator (AWG upgrade optional)
  • High speed hardware-based pass/fail testing function and masking
  • Standard LAN and USBTMC-compliant USB device port
  • Multi-language user interface and built-in context sensitive help
  • Segmented acquisition history waveform record function (record length up to 80000 frames)
  • Software provided for remote PC control

Applications

Test & Measurement

Contents

Digital storage oscilloscope, Passive probes (one per channel), Power cord, Certificate of calibration, USB (type A to B) communication cable.

Also Known As

2568

Available to manufacturer lead time of 70 days

€2,250.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,250.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --