You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BK2563-MSO

MSO / MDO Oscilloscope, BK2560 Series, 4 Analogue, 16 Digital, 70 MHz, 2 GSPS, 140 Mpts, 5 ns

B&K PRECISION BK2563-MSO
B&K PRECISION BK2563-MSO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK2563-MSO
Order Code:
2903966
Product Range
BK2560 Series
Also Known As:
2563-MSO
Technical Datasheet:
BK2563-MSO   Datasheet
See all Technical Docs

Product Range Selector (BK2560 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BK2560 Series

:
4 Analogue, 16 Digital

:
70MHz

:
2GSPS

:
140 Mpts

:
5ns

:
TFT LCD Colour

:
MSO, Digital Logic Probe, Passive Probe, Pwr Cord, Certificate of Calibration, USB Cable, User Guide

:
3 Years
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
Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
  • 16 digital channels with logic analyser (MSO upgrade)
  • 140,000wfms/s max waveform capture rate
  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
  • 25MHz built-in function and arbitrary waveform generator
  • High speed hardware-based pass/fail testing function and masking
  • Standard LAN and USBTMC-compliant USB device port
  • Segmented acquisition history waveform record function (record length up to 80000 frames)
  • Software provided for remote PC control

Applications

Test & Measurement

Contents

Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.

Also Known As

2563-MSO

Available to manufacturer lead time of 70 days

€2,050.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,050.00