You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK2558
Digital Oscilloscope, 2550 Series, 2 Channel, 300 MHz, 2 GSPS, 12 kpts, 1.2 ns
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK2558
- Order Code:
- 2425078
- Product Range
- 2550 Series
- Technical Datasheet:
- BK2558 Datasheet
Product Range Selector (2550 Series)
See all from this product rangeAlternatives for BK2558
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2550 Series
- :
- 2 Channel
- :
- 300MHz
- :
- 2GSPS
- :
- 12 kpts
- :
- 1.2ns
- :
- WQVGA LCD Colour
- :
- One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration
- :
- 3 Years
- :
- EU, UK
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- FFT including four additional math functions - Add, Subtract, Multiply, and Divide
- 32 automatic measurements
- 50 R input coupling (200 MHz and 300 MHz models)
- Standard LAN (supports SCPI) and USB device port (USBTMC compliant)
- Front and rear panel USB host port
- Software provided for remote PC control
- Advanced tools include digital filters with adjustable limits, pass/fail testing
- Multi-language user interface and context sensitive help
- 3 Year manufacturer warranty
Applications
Test & Measurement, Signal Processing, System Monitoring
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each