You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK2544C-MSO
MSO / MDO Oscilloscope, 2540C Series, 2 Analogue, 16 Digital, 200 MHz, 1 GSPS, 14 Mpts, 1.8 ns
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK2544C-MSO
- Order Code:
- 2903958
- Also Known As:
- 2544C-MSO
- Technical Datasheet:
- BK2544C-MSO Datasheet
Product Range Selector (2540C Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2540C Series
- :
- 2 Analogue, 16 Digital
- :
- 200MHz
- :
- 1GSPS
- :
- 14 Mpts
- :
- 1.8ns
- :
- TFT LCD Colour
- :
- MSO, Digital Logic Probe, Passive Probe, Pwr Cord, Certificate of Calibration, USB Cable, User Guide
- :
- 3 Years
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 16 digital channels with logic analyser (MSO upgrade)
- 60000wfms/s maximum waveform capture rate
- Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
- Front panel USB port for saving and recalling waveforms, setups and screenshots
- High speed hardware-based pass/fail testing function and masking
- Standard LAN and USBTMC-compliant USB device port
- Segmented acquisition history waveform record function (record length up to 80000 frames)
- Software provided for remote PC control
Applications
Test & Measurement
Contents
Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.
Also Known As
Available to manufacturer lead time of 68 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each