You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK2515
Oscilloscope, 2510 Series, 2 Channel, Isolated, 60 MHz, 1 GSPS, 2 Mpts, 5.8 ns
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK2515
- Order Code:
- 2425069
- Product Range
- 2510 Series
- Technical Datasheet:
- BK2515 Datasheet
Product Range Selector (2510 Series)
See all from this product rangeAlternatives for BK2515
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2510 Series
- :
- 2 Channel, Isolated
- :
- 60MHz
- :
- 1GSPS
- :
- 2 Mpts
- :
- 5.8ns
- :
- LCD Colour
- :
- One Passive Probe Per Channel, Pair of DMM Test Leads, Lithium-Ion Battery, USB Cable, Probe Compensation Connector, LC2510 Hard Travel Case
- :
- 3 Years
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 2 fully isolated and floating 1,000 V CAT II, 600 V CAT III rated inputs
- Built-in 6000-count DMM with dedicated terminals for current measurement
- Scope and meter trend plot functions for data logging
- Bright 5.7" colour display
- FFT including four additional math functions - Add, Subtract, Multiply, and Divide
- 32 automatic measurements
- USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
- Software provided for remote PC control
- Advanced tools include digital filters with adjustable limits, scope and waveform recorder mode
- Multi-language user interface
- Up to four hours of continuous battery operation
- 3 Year Manufacturer Warranty
Applications
Test & Measurement, System Monitoring, Signal Processing
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each