You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BK1856D

Frequency Counter, 0.1 Hz to 3.5 GHz

B&K PRECISION BK1856D
B&K PRECISION BK1856D
B&K PRECISION BK1856D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK1856D
Order Code:
2843453
Product Range
1800 Series
Also Known As:
1856D
Technical Datasheet:
BK1856D   Datasheet
See all Technical Docs

Product Range Selector (1800 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Data Hold, Frequency, Period, Self Test, Start-Stop, Totalise

:
0.1Hz to 3.5GHz

:
9

:
50mVrms

:
89mm

:
239mm

:
269mm

:
1800 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The BK1856D from B&K Precision is a 3.5GHz multifunction counter (frequency, period, totalize) with ratio frequency. The LED display can provide 9 digits of resolution using the internal 10s gate time. The high accuracy, sensitivity and versatility of this counter make it an extremely valuable instrument to scientists, engineers, experimenters and communications technicians. It covers a frequency range from 0.1Hz to 3.5GHz based on 10MHz time base T.C.O (temperature controlled oscillator). It comes with one year warranty.
  • Frequency counter is microprocessor controlled
  • RPM measurement function
  • External frequency standard input
  • Time base stability is ±1PPM, best resolution is 1nHz
  • 9 digit bright LED display
  • Display hold, low pass filter, self-test
  • Sensitivity: 350mV(0.1-1Hz), 15mV(80-2MHz), 20mV(2MHz-3GHz), 30mV(3GHz-3.2GHz), 50mV(3.2GHz-3.5GHz)
  • 115/230V (50/60Hz) AC input
  • RS232 remote interface
  • Dimensions is 239mm x 89mm x 269mm (W x H x D), 2.5Kg weight

Contents

BK1856D counter, User manual, BNC cable, Power cord, Spare fuse.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

1856D
Best Seller

5 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€550.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €550.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange