You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

009176002001106

IDC Connector, 18 AWG, Board In Connector, 4 mm, 1 Row, 2 Contacts, Cable Mount, Surface Mount

AVX INTERCONNECT 009176002001106
AVX INTERCONNECT 009176002001106

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
009176002001106
Order Code:
1778536
Product Range
9176 Series
Technical Datasheet:
009176002001106   Datasheet
See all Technical Docs

Product Range Selector (9176 Series)

See all from this product range

Product Overview

The 9176 series surface mount Insulation Displacement Connector accepts 18 to 24AWG wires with an insulation diameter ranging from 1.1 to 2.1mm. These dual contact connectors support a 10A current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p to 3p configuration, these connectors can be end stackable for higher pin counts. The 9176 series also comes with optional locking strain-relief caps that act as the termination tool for severe vibration applications. This industry proven contact system has been tested to automotive levels of shock, vibration and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. In SSL applications specifically, these connectors are used to bring power and signal onto the PCB or are used to daisy chain multiple boards together in a long string.
  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Tested to automotive levels on shock, vibration and temperature cycling for reliability
  • Low and high volume assembly tools to match production volumes
  • Reduced total applied cost versus solder or crimp processes
  • Optional thru and end caps lock in place to provide maximum strain-relief
  • High temperature insulator capable to 260°C reflow soldering processes

Applications

Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm

:
Board In Connector

:
-

:
2Contacts

:
1 Row

:
Surface Mount

:
1Rows

:
Cable Mount, Surface Mount

:
Phosphor Bronze

:
Tin Plated Contacts

:
9176 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Cut Tape

Available to manufacturer lead time of 99 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€0.631 ( ex VAT  ) €0.75 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ €0.631 €0.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.566 €0.67
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.515 €0.61
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.463 €0.55
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.412 €0.49
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ €0.386 €0.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --