Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoBR650MI
Order Code4569277
Also Known AsGTIN UPC EAN: 0731304346937
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €240.750 |
Price for:Each
Minimum: 1
Multiple: 1
€240.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoBR650MI
Order Code4569277
Also Known AsGTIN UPC EAN: 0731304346937
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)650VA / 390W
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load3min
Product Range-
Length310mm
Width91mm
Height190mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Back-UPS Pro is a premium UPS system that provides essential battery backup & surge protection for important electronics in your home or office. Whenever power is interrupted, the Back-UPS provides battery power so you can save important files and shut down devices properly.
- Provides 6 power outlets with battery backup and surge protection
- Backup time depends on device load; at 40W load the UPS provides up to 64 minutes, at 240W up to 7 minutes and at 335W up to 4 minutes
- AVR with boost and trim instantly corrects power fluctuations
- Stepped approx. sinewave waveform type
- 1Gb Dataline network protection
- Comprehensive LCD status display
- User replaceable lead acid batteries
- Supplied with PowerChute Personal software
- Dimensions (HxWxD): 190x91x310mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
Not for sale in the EU, for UK use only.
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
650VA / 390W
Output Voltage
230V
Product Range
-
Width
91mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
6Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
3min
Length
310mm
Height
190mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.4
UN Hazard Code:2800