You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MASK6T-BL

SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR

APART MASK6T-BL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
MASK6T-BL
Order Code:
3401263
Product Range
APART MASK Series
Also Known As:
GTIN UPC EAN: 5420035218181
Technical Datasheet:
MASK6T-BL   Datasheet
See all Technical Docs

Product Range Selector (APART MASK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6W, 15W, 30W, 60W

:
65Hz

:
20kHz

:
315mm

:
175mm

:
195mm

:
APART MASK Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MASK series have a unique and very stylish innovative design and can be used with or without grille. These can be used in 16R (up to 4 loudspeakers in parallel on a standard 4 ohm amplifier channel) or 100 Volt systems.
  • Type : 2-Way HiFi Pro, sealed box
  • Woofer : 6.5" HD Type
  • Tweeter: 1" HD silk dome on Varithroat horn
  • AES Rated : 150 watt (Music - Program: 200 watt)
  • Dynamic Peak (low-cut) : 400 watt
  • Protection: Auto-Reset 3-step Protection Guard
  • Dispersion: 5° downtilt angle / 120° H x 80° V
  • Speaker connections: Push terminals
  • Thread size mounting point: M12
  • Supplied in pairs with wall brackets

Also Known As

GTIN UPC EAN: 5420035218181

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

€199.80

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €199.80
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ €185.70
Promotional price
Contract Price
Web only price
Web only contract price
 
8+ €164.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange